HellermannTyton T50RSF0C2

HellermannTyton T50RSF0C2 Cable Tie, Arrowhead Mount, 8.3"L, 50lb, PA66, Black, 100/Pkg
$ 0.633
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T50RSF0C2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page12 years ago
Datasheet1 page20 years ago
Datasheet4 pages21 years ago

Related Parts

PanduitBT4S-M0
Cable Tie, 15-1/2 in L, 4-1/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
HellermannTytonT50RTM250HSM4
HellermannTyton T50RTM250HSM4 Cable Tie, Fir Tree Mount, 8"L, 50lb, PA66HS, Black, 1000/Pkg
HellermannTytonT50L0M4
HellermannTyton Cable Tie; Black; Nylon 6.6; 15.4" Length; 4.3" Bundle Diameter; 1000 ct.
HellermannTytonREZ300.NB3P
Cable Tie, Releasable, 12'L, 30 lb, PA66, Black, REZ-Series-Note:Price is for 100 Units
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of HellermannTyton T50RSF0C2 provided by its distributors.

HellermannTyton T50RSF0C2 Cable Tie, Arrowhead Mount, 8.3"L, 50lb, PA66, Black, 100/Pkg
Cable Tie, Arrowhead Mt, 1Pc, 8.3'L, 50lb, PA66, Black-Note:Price is for 100 Units
Cable Tie, 210Mm, Pa6.6, 50Lb, Black; Cable Tie Material:Nylon 6.6 Hs (Polyamide 6.6 Hs) (Heat Stabilised); Cable Tie Length:210Mm; Cable Tie Width:4.7Mm; Cable Bundle Diameter Max:44Mm; Cable Tie Type:Standard; Product Range:- Rohs Compliant: Yes |Hellermanntyton T50RSF0C2

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton