HellermannTyton T50L0M4

HellermannTyton Cable Tie; Black; Nylon 6.6; 15.4" Length; 4.3" Bundle Diameter; 1000 ct.
$ 0.275
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T50L0M4.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page11 years ago
Datasheet3 pages18 years ago
Datasheet18 pages22 years ago

Master Electronics

Inventory History

3 month trend:
+19.66%

Related Parts

PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitBT1.5I-M0
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
HellermannTytonT50R0M4
HellermannTyton T50R0M4 Cable Tie, Standard, 8"L, 50lb, PA66, Black, 1000/Pkg, T-Series
HellermannTytonRT40R0M4
Cable Tie, Release Tab, 8.5'L, 40 lb, PA66, Black, RT-Series-Note:Price is for 1000 Units
HellermannTytonT50R0HSM4
HellermannTyton T50R0HSM4 Cable Tie, High-Temp, 8"L, 50lb, PA66HS, Black, 1000/Pkg, T-Series

Descriptions

Descriptions of HellermannTyton T50L0M4 provided by its distributors.

HellermannTyton Cable Tie; Black; Nylon 6.6; 15.4" Length; 4.3" Bundle Diameter; 1000 ct.
Cable Tie, 15" Long, Ul Rated, 50Lb Tensile Strength, Pa66, Black, 1000/Pkg |Hellermanntyton T50L0M4
15.5" CABLE TIE 50LB,4" DIA BUNDLE BLK,1000/PK ROHS, PK 1000
Tie Cable; Polyamide; 50 lb.; Black; 15.35 in. Long
Black Nylon Standard Cable Tie,390mm x4.7 mm,T50
Cable Ties, Standard Locking Polyamide 6/6 Black 110mm 225N Bag
HellermannTyton T50L0M4 15.35 Inch Black Nylon Cable Ties (50 Pounds Tensile Strength) - 1000 Pack
Standard Cable Tie, 15.35in. Long, UL
CBL TIE LOCKING BLK 50LB 1.280'
50 LB. BLACK STD TIE 111-00504
Hellermann Tyton T50L0M4 Cable Tie Brand: Hellermann Tyton. Part Number: T50L0M4. HellermannTyton Cable Tie, Standard, Series: T50L, 15.35 in Length, 0.18 in Width, 4.3 in Bundle Dia, 50 lb Tensile, -40 to 185 deg F, Polyamide 6.6, Black. Additional Description: TYTO-T50L0M4 CABLE TIE, 15 LONG, UL RATED, 50LB TENSILE STRENGTH, PA66, BLACK, 1000/PKG 111-00504. Catalog Description: T-Series Cable Ties feature inside serrations to provide a positive hold on wire and cable bundles. The head design guarantees high tensile strength and a low insertion force. The bent tail design allows quick and simple installations by hand. For high-volume applications, tensioning tools are available to ensure consistent and safe installation...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton