HellermannTyton T50R0HSM4

HellermannTyton T50R0HSM4 Cable Tie, High-Temp, 8"L, 50lb, PA66HS, Black, 1000/Pkg, T-Series
$ 0.096
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T50R0HSM4.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page10 years ago
Datasheet1 page20 years ago
Datasheet4 pages21 years ago

Electro Sonic

Inventory History

3 month trend:
+0.84%

Related Parts

HellermannTytonT50S0M4
HellermannTyton T50S0M4 Cable Tie, Standard, 6"L, 50lb, PA66, Black, 1000/Pkg, T-Series
HellermannTytonT50R0M4
HellermannTyton T50R0M4 Cable Tie, Standard, 8"L, 50lb, PA66, Black, 1000/Pkg, T-Series
HellermannTytonT50R0C2
HellermannTyton T50R0C2 Cable Tie, Standard, 8"L, 50lb, PA66, Black, 100/Pkg, T-Series
Avery Dennison08472-0
Ladder Tie black heat stabilized 7" with 40 Lb minimum tensile strength 1M/BG
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of HellermannTyton T50R0HSM4 provided by its distributors.

HellermannTyton T50R0HSM4 Cable Tie, High-Temp, 8"L, 50lb, PA66HS, Black, 1000/Pkg, T-Series
Cable Tie, High-Temp, 8'L, UL Rated, 50lb, PA66HS, Black-Note:Price is for 1000 Units
Cable Tie, 202Mm, Pa6.6 Hs, 50Lb, Black; Cable Tie Material:Nylon 6.6 Hs (Polyamide 6.6 Hs) (Heat Stabilised); Cable Tie Length:202Mm; Cable Tie Width:4.6Mm; Cable Bundle Diameter Max:50Mm; Cable Tie Type:Standard; Product Range:- Rohs Compliant: Yes |Hellermanntyton T50R0HSM4

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton