HellermannTyton T40I9M4

HellermannTyton T40I9M4 Cable Tie, Standard, 14"L, 40lb, PA66, Black, T-Series, 100/Pkg
$ 0.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T40I9M4.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet4 pages18 years ago
Datasheet1 page19 years ago
Datasheet3 pages20 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-46.32%

Related Parts

HellermannTytonT40R9M4
HellermannTyton T40R9M4 Cable Tie, Standard, 8"L, 40lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT40R9C2
HellermannTyton T40R9C2 Cable Tie, Standard, 8"L, 40lb, PA66, Natural, 100/Pkg, T-Series
HellermannTytonT40I9C2
HellermannTyton T40I9C2 Cable Tie, Standard, 11"L, 40lb, PA66, Natural, T-Series, 1000/Pkg
PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable tie, PA, (L x W) 142 x 3.6 mm, bundle-Ø 1.5 to 35 mm, natural, -60 to 85 °C, PLT1.5I-M
PanduitPLT2S-M
Cable tie, PA, (L x W) 188 x 4.8 mm, bundle-Ø 1.5 to 47.8 mm, natural, -60 to 85 °C, PLT2S-M

Descriptions

Descriptions of HellermannTyton T40I9M4 provided by its distributors.

HellermannTyton T40I9M4 Cable Tie, Standard, 14"L, 40lb, PA66, Black, T-Series, 100/Pkg
Cable Tie, 11'L, UL Rated, 40lb, PA66, Natural, T-Series-Note:Price is for 1000 Units
CABLE TIE, 11 LONG, UL RATED, 40LB TENSILE STRENGTH, PA66, NATURAL, 1000/PKG
Cable Tie, 295Mm, Pa6.6, 40Lb, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:295Mm; Cable Tie Width:4Mm; Cable Bundle Diameter Max:80Mm; Cable Tie Type:Standard; Product Range:-; Tensile Strength Pounds:40Lbrohs Compliant: Yes |Hellermanntyton T40I9M4

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton