HellermannTyton T40I0M4

HellermannTyton T40I0M4 Cable Tie, Standard, 11"L, 40lb, PA66, Natural, T-Series, 100/Pkg
$ 0.176
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T40I0M4.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet4 pages18 years ago
Datasheet1 page19 years ago
Datasheet3 pages20 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-47.03%

Related Parts

HellermannTytonRT40R0M4
Cable Tie, Release Tab, 8.5'L, 40 lb, PA66, Black, RT-Series-Note:Price is for 1000 Units
HellermannTytonT40R0M4
HellermannTyton T40R0M4 Cable Tie, Standard, 8"L, 40lb, PA66, Black, 1000/Pkg, T-Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT2S-C0
Panduit PLT2S-C0 Cable Tie, UV-Resistant, 7.4"L, Nylon 6/6, Black, 100Pcs, Pan-Ty Series
HellermannTytonT50R0M4
HellermannTyton T50R0M4 Cable Tie, Standard, 8"L, 50lb, PA66, Black, 1000/Pkg, T-Series

Descriptions

Descriptions of HellermannTyton T40I0M4 provided by its distributors.

HellermannTyton T40I0M4 Cable Tie, Standard, 11"L, 40lb, PA66, Natural, T-Series, 100/Pkg
Cable Tie, 11'L, UL Rated, 40lb, PA66, Black, T-Series-Note:Price is for 1000 Units
Cable Tie, 11" Long, UL Rated, 40lb Tensile Strength, PA66, Black, 1000 per Package
Cable Tie, 295Mm, Pa6.6, 40Lb, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:295Mm; Cable Tie Width:4Mm; Cable Bundle Diameter Max:80Mm; Cable Tie Type:Standard; Product Range:-; Tensile Strength Pounds:40Lb Rohs Compliant: Yes |Hellermanntyton T40I0M4

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton