HellermannTyton T30R9C2

HellermannTyton T30R9C2 Cable Tie, Standard, 6"L, 30lb, PA66, Natural, 100/Pkg, T-Series
$ 0.207
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T30R9C2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page13 years ago
Datasheet18 pages22 years ago
Datasheet4 pages21 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.72%

Related Parts

HellermannTytonT30R9M4
HellermannTyton T30R9M4 Cable Tie, Standard, 6", 30lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT30LL9M4
HellermannTyton T30LL9M4 Cable Tie, Standard, 11"L, 30lb, PA66, Natural, T-Series, 1000/Pkg
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable tie, PA, (L x W) 142 x 3.6 mm, bundle-Ø 1.5 to 35 mm, natural, -60 to 85 °C, PLT1.5I-M
HellermannTytonT18L9M4
HellermannTyton T18L9M4 Cable Tie, Standard, 8"L, 18lb, PA66, Natural, 1000/Pkg, T-Series

Descriptions

Descriptions of HellermannTyton T30R9C2 provided by its distributors.

HellermannTyton T30R9C2 Cable Tie, Standard, 6"L, 30lb, PA66, Natural, 100/Pkg, T-Series
Cable Tie, 6" Long, UL Rated, 30lb Tensile Strength, PA66, Natural, 100 per Package
Cable Tie, 148Mm, Pa6.6, 30Lb, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:148Mm; Cable Tie Width:3.6Mm; Cable Bundle Diameter Max:35Mm; Cable Tie Type:Standard; Product Range:- Rohs Compliant: Yes |Hellermanntyton T30R9C2

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton