HellermannTyton T30R0HSM4

HellermannTyton T30R0HSM4 Cable Tie, High-Temp, 6"L, 30lb, PA66HS, Black, 1000/Pkg, T-Series
$ 0.045
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T30R0HSM4.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page13 years ago
Datasheet3 pages20 years ago
Datasheet4 pages21 years ago

Master Electronics

Inventory History

3 month trend:
-31.80%

Related Parts

HellermannTytonT30R0C2
HellermannTyton T30R0C2 Cable Tie, Standard, 6"L, 30lb, PA66, Black, 100/Pkg, T-Series
HellermannTytonT30R0M4
HellermannTyton T30R0M4 Cable Tie, Standard, 6"L, 30lb, PA66, Black, 1000/Pkg, T-Series
HellermannTytonT30L0M4
HellermannTyton T30L0M4 Cable Tie, Standard, 8"L, 30lb, PA66, Black, 1000/Pkg, T-Series
TE Connectivity4-160967-2
CABLE TY 98X2.5 BLA Part Number: 4-160967-2 | Internal Number: 4-160967-2 | TE Connectivity
PLAIN CABLE TIE PB6NT18-C
3M(Tm) Plain Cable Tie Pb6Bk18-C

Descriptions

Descriptions of HellermannTyton T30R0HSM4 provided by its distributors.

HellermannTyton T30R0HSM4 Cable Tie, High-Temp, 6"L, 30lb, PA66HS, Black, 1000/Pkg, T-Series
Cable Tie, High-Temp, 6'L, UL Rated, 30lb, PA66HS, Black-Note:Price is for 1000 Units
Cable Tie, 148Mm, Pa6.6 Hs, 30Lb, Black; Cable Tie Material:Nylon 6.6 Hs (Polyamide 6.6 Hs) (Heat Stabilised); Cable Tie Length:148Mm; Cable Tie Width:3.6Mm; Cable Bundle Diameter Max:35Mm; Cable Tie Type:Standard; Product Range:- Rohs Compliant: Yes |Hellermanntyton T30R0HSM4

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • T30R-0HSM4