HellermannTyton T30L0M4

HellermannTyton T30L0M4 Cable Tie, Standard, 8"L, 30lb, PA66, Black, 1000/Pkg, T-Series
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T30L0M4.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet4 pages18 years ago
Datasheet3 pages20 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-4.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

HellermannTytonT30R0C2
HellermannTyton T30R0C2 Cable Tie, Standard, 6"L, 30lb, PA66, Black, 100/Pkg, T-Series
HellermannTytonT30R0M4
HellermannTyton T30R0M4 Cable Tie, Standard, 6"L, 30lb, PA66, Black, 1000/Pkg, T-Series
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
HellermannTytonT18L0M4
T18L CABLE TIE 18LB. 8.0 inch MAX. BUN. DIA. 2.17 inch PA66 BLACK PACKAGE QUANTITY OF 1000
TE Connectivity4-160967-2
CABLE TY 98X2.5 BLA Part Number: 4-160967-2 | Internal Number: 4-160967-2 | TE Connectivity
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of HellermannTyton T30L0M4 provided by its distributors.

HellermannTyton T30L0M4 Cable Tie, Standard, 8"L, 30lb, PA66, Black, 1000/Pkg, T-Series
Cable Tie, 8' Long, UL Rated, 30lb Tensile Strength, PA66, Black-Note:Price is for 1000 Units
Tie,Cable;Black;8 in.;0.14 in.;30 lbs. Unlocking Tensile Strength,Minimum
Cable Tie, 198Mm, Pa6.6, 30Lb, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:198Mm; Cable Tie Width:3.6Mm; Cable Bundle Diameter Max:50Mm; Cable Tie Type:Standard; Product Range:-; Tensile Strength Pounds:30Lbrohs Compliant: Yes |Hellermanntyton T30L0M4
Hellermann Tyton T30L0M4 Cable Tie Brand: Hellermann Tyton. Part Number: T30L0M4. HellermannTyton Cable Tie, Type T30L Standard, Series: T Series, 7.48 in Length, 0.14 in Width, 1.2 mm Thickness, 0.06 to 1.97 in Bundle Dia, Plastic Pawl, 30 lb Tensile, -40 to 185 deg F, Polyamide 6.6, Black. Additional Description: TYTO-T30L0M4 CABLE TIE, 8 LONG, UL RATED, 30LB TENSILE STRENGTH, PA66, BLACK, 1000/PKG 111-03315. Catalog Description: T-Series Cable Ties feature inside serrations to provide a positive hold on wire and cable bundles. The head design guarantees high tensile strength and a low insertion force. The bent tail design allows quick and simple installations by hand. For high-volume applications, tensioning tools are available to ensure consistent and safe installation...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton