HellermannTyton T120S0H4

HellermannTyton T120S0H4 Cable Tie, Heavy-Duty, 9"L, 120lb, PA66, Black, 500/Pkg, T-Series
$ 0.488
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T120S0H4.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page13 years ago
Datasheet4 pages18 years ago
Datasheet3 pages20 years ago

Inventory History

3 month trend:
+43.71%

Related Parts

HellermannTytonT120I0H4
HellermannTyton T120I0H4 Cable Tie, Heavy-Duty, 12"L, 120lb, PA66, Black, T-Series, 500/Pkg
HellermannTytonT120R0H4
HellermannTyton T120R0H4 Cable Tie, Heavy-Duty, 15"L, 120lb, PA66, Black, T-Series, 500/Pkg
HellermannTytonT120MR0K2
Cable Tie, Screw Mt, 1Pc, 15.6' L, 120lb, PA66, Black, MR-Series-Note:Price is for 50 Units
TE Connectivity1-604773-0
Cable Tie, 390 mm L, 101.6 mm Max Bundle Dia., Black, Nylon, 533.78 N Strength
PanduitPLT4H-TL0
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
ABB ControlTY272MX
ABB TY272MX Cable Tie 120lb 9" UV Resistant Black Nylon,SS Locking Device

Descriptions

Descriptions of HellermannTyton T120S0H4 provided by its distributors.

HellermannTyton T120S0H4 Cable Tie, Heavy-Duty, 9"L, 120lb, PA66, Black, 500/Pkg, T-Series
Cable Tie, Heavy Duty, 9'L, UL Rated, 120lb, PA66, Black, T-Series-Note:Price is for 500 Units
Cable Tie, 9 in L, 2.17 in Max Bundle Dia., Black, PA 6.6, 120 lb Strength
Cable Tie, 225Mm, Pa6.6, 120Lb, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:225Mm; Cable Tie Width:7.6Mm; Cable Bundle Diameter Max:55Mm; Product Range:-; Tensile Strength Pounds:120Lb |Hellermanntyton T120S0H4

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton