HellermannTyton T120MR0K2

Cable Tie, Screw Mt, 1Pc, 15.6' L, 120lb, PA66, Black, MR-Series-Note: Price is for 50 Units
$ 1.031
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T120MR0K2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet4 pages18 years ago
Datasheet1 page19 years ago
Datasheet3 pages20 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Cable Tie, 9 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 250 PK
HellermannTytonT120R0H4
HellermannTyton T120R0H4 Cable Tie, Heavy-Duty, 15"L, 120lb, PA66, Black, T-Series, 500/Pkg
HellermannTytonT120I0H4
HellermannTyton T120I0H4 Cable Tie, Heavy-Duty, 12"L, 120lb, PA66, Black, T-Series, 500/Pkg
HellermannTytonT120S0H4
HellermannTyton T120S0H4 Cable Tie, Heavy-Duty, 9"L, 120lb, PA66, Black, 500/Pkg, T-Series
CBL TIE LOCKING BLK 120LB 1.250'
PanduitPLT4H-TL0
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK

Descriptions

Descriptions of HellermannTyton T120MR0K2 provided by its distributors.

Cable Tie, Screw Mt, 1Pc, 15.6' L, 120lb, PA66, Black, MR-Series-Note:Price is for 50 Units
HellermannTyton T120MR0K2 Cable Tie, Screw Mount, 15.6"L, 120lb, PA66, Black, MR-Series, 50/Pkg
Tie,Cable;Black;16-1/4 in.;Screw Mount Head;120 lbs. (Min.);50 per Pack
Cable Tie, 395Mm, Pa6.6, 120Lb, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:395Mm; Cable Tie Width:7.6Mm; Cable Bundle Diameter Max:102Mm; Cable Tie Type:Heavy Duty; Product Range:- Rohs Compliant: Yes |Hellermanntyton T120MR0K2

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton