HellermannTyton REZ300.NB3P

Cable Tie, Releasable, 12'L, 30 lb, PA66, Black, REZ-Series-Note: Price is for 100 Units
$ 0.515
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton REZ300.NB3P.

element14 APAC

Datasheet2 pages11 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT1.5I-C0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 100 PK
HellermannTytonT50R0M4
HellermannTyton T50R0M4 Cable Tie, Standard, 8"L, 50lb, PA66, Black, 1000/Pkg, T-Series
HellermannTytonRT40R0M4
Cable Tie, Release Tab, 8.5'L, 40 lb, PA66, Black, RT-Series-Note:Price is for 1000 Units
ABB ControlTY24MX
Cable Tie, 5-1/2 in L, 1.38 in Max Bundle Dia., Black, Nylon, Polyamide 6/6, 40 lb Strength

Descriptions

Descriptions of HellermannTyton REZ300.NB3P provided by its distributors.

Cable Tie, Releasable, 12'L, 30 lb, PA66, Black, REZ-Series-Note:Price is for 100 Units
HellermannTyton REZ300.NB3P Cable Tie, Releasable, 12"L, 30lb, PA66, Black, REZ-Series, 100/Pkg
Releasable Cable Tie, 12" Long, 30 lb Tensile Strength, PA66, Black, 100 per Package
Cable Tie, 305Mm, Pa6.6, 30Lb, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:305Mm; Cable Tie Width:4.7Mm; Cable Bundle Diameter Max:80Mm; Cable Tie Type:Releasable; Product Range:- Rohs Compliant: Yes |Hellermanntyton REZ300.NB3P
Cable Tie Material = Polyamide / Cable Tie Colour = Black / Halogen Free = Yes / Length mm = 305 / Width mm = 4.7 / Thickness mm = 1.4 / Tensile Strength N = 135 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = Yes

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton