HellermannTyton MBT20S-S

Cable Tie, Stainless Steel, 20.5' Long, 202lb, SS304, MBT-Series-Note: Price is for 100 Units
$ 1.535
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton MBT20S-S.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet4 pages21 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

HellermannTytonMBT14S-S
HELLERMANNTYTON MBT14SS Cable Tie, 362x4.6, Stainless Steel, Silver, 362 mm, 4.6 mm, 102 mm
HellermannTytonMBT8S-S
Cable Tie, Stainless Steel, 7.9'L, 202lb, SS304, MBT-Series-Note:Price is for 100 Units
HellermannTytonMBT14S
Stainless Steel Tie, 14.3" Long, 202lb Tensile Strength, SS316, Metal, 100 per Package
HellermannTytonMBT8S
Cable Tie, Stainless Steel, 7.9'L, 202lb, SS316, MBT-Series-Note:Price is for 100 Units
HellermannTytonMBT27S-S
HellermannTyton MBT27S-S Cable Tie, Self-Locking, .18"Wx27"L, 202lb, SS304, 100/Pkg, MBT-Series
PanduitMLT2S-CP
Cable Tie, 8 in L, 2 in Max Bundle Dia., Silver, 304 Stainless steel, 200 lb Strength, 100 PK

Descriptions

Descriptions of HellermannTyton MBT20S-S provided by its distributors.

Cable Tie, Stainless Steel, 20.5' Long, 202lb, SS304, MBT-Series-Note:Price is for 100 Units
Stainless Steel Tie, 20.5" Long, 202lb Tensile Strength, SS304, Metal, 100 per Package
Cable Tie, 521Mm, Ss, 202Lb; Cable Tie Material:Stainless Steel; Cable Tie Length:521Mm; Cable Tie Width:4.6Mm; Cable Bundle Diameter Max:152Mm; Cable Tie Type:Ball Lock; Product Range:-; Tensile Strength Pounds:202Lb Rohs Compliant: Yes |Hellermanntyton MBT20S-S

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton