HellermannTyton IT50R9C2

MilSpec Identification Tie, 8'L, MS3368, 50lb, PA66, Natural-Note: Price is for 100 Units
$ 0.718
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton IT50R9C2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet4 pages18 years ago
Datasheet1 page19 years ago
Datasheet1 page22 years ago

Electro Sonic

Inventory History

3 month trend:
-10.53%

Related Parts

HellermannTytonT50R9M4
HellermannTyton T50R9M4 Cable Tie, Standard, 8"L, 50lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT50L9C2
HellermannTyton T50L9C2 Cable Tie, Standard, 15"L, 50lb, PA66, Natural, T-Series, 100/Pkg
HellermannTytonT50L9M4
HellermannTyton T50L9M4 Cable Tie, 15"L, 50lb, PA66, UL Rated, Natural, T-Series, 1000/Pkg
PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable tie, PA, (L x W) 142 x 3.6 mm, bundle-Ø 1.5 to 35 mm, natural, -60 to 85 °C, PLT1.5I-M
PanduitPLT2S-M
Cable tie, PA, (L x W) 188 x 4.8 mm, bundle-Ø 1.5 to 47.8 mm, natural, -60 to 85 °C, PLT2S-M

Descriptions

Descriptions of HellermannTyton IT50R9C2 provided by its distributors.

MilSpec Identification Tie, 8'L, MS3368, 50lb, PA66, Natural-Note:Price is for 100 Units
MilSpec Identification Tie, 8" Long, MS3368, 50lb Tensile Strength, PA66, Natural, 100 per Package
HellermannTyton IT50R9C2 Cable Tie, Identification, 8"L, 50lb, PA66, Natural, 100/Pkg, IT-Series
Cable Ties, Identification Polyamide 6/6 Natural 44.5mm 225N Bag
Identification Tie, 8 Long, 50lb Tensil
Cable Tie, 203Mm, Pa6.6, 50Lb, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:203Mm; Cable Tie Width:28Mm; Cable Bundle Diameter Max:44.5Mm; Cable Tie Type:Standard; Product Range:- Rohs Compliant: Yes |Hellermanntyton IT50R9C2
MILSPEC IDENTIFICATION TIE 8 111-85019
CBL TIE LOCKING NAT 50LB 7.99"
Write-On Cable ID Ties 100 Pk.

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton