Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton T50L9M4

HellermannTyton T50L9M4 Cable Tie, 15"L, 50lb, PA66, UL Rated, Natural, T-Series, 1000/Pkg
$ 0.226
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T50L9M4.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page11 years ago
Datasheet4 pages18 years ago
Datasheet18 pages22 years ago

Electro Sonic

Inventory History

3 month trend:
-28.19%

Related Parts

HellermannTytonT50R9M4
HellermannTyton T50R9M4 Cable Tie, Standard, 8"L, 50lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT50R9C2
HellermannTyton T50R9C2 Cable Tie, Standard, 8"L, 50lb, PA66, Natural, 100/Pkg, T-Series
HellermannTytonT50I9M4
HellermannTyton T50I9M4 Cable Tie, Standard, 12"L, 50lb, PA66, Natural, T-Series, 1000/Pkg
PanduitPLT1.5I-M
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT2S-M
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT4S-M
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK

Descriptions

Descriptions of HellermannTyton T50L9M4 provided by its distributors.

HellermannTyton T50L9M4 Cable Tie, 15"L, 50lb, PA66, UL Rated, Natural, T-Series, 1000/Pkg
Cable Tie, 15 in L, 4.33 in Max Bundle Dia., Natural, Polyamide 6/6, 50 lb Strength, 1000 PK
Cable Tie, 390Mm, Pa6.6, 50Lb, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:390Mm; Cable Tie Width:4.7Mm; Cable Bundle Diameter Max:110Mm; Cable Tie Type:Standard; Product Range:- Rohs Compliant: Yes |Hellermanntyton T50L9M4

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • T-50L-9M4
  • T50L-9M4