HellermannTyton 544-80201

HellermannTyton 544-80201 M-Boss Marker, 1.77" Wide x .78" High, Stainless Steel, Silver, 1000/Box
$ 996.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 544-80201.

Burklin Elektronik

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2024-10-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HellermannTyton544-80202
M-Boss Marker, 3.54" Wide x 0.78" High, Stainless Steel, Silver, 500/Box
PanduitMMP350-C
Marker Plate, 304 SS, 4 Hole, 3.5in x .75in x 0.010in (89mm x 19mm x .25mm) thk
Marker Plate, 316 Stainless Steel, 3/4 in H x 3 1/2 in W, Silver, Rectangle, 100 PK
Marker Plate 3.50 in. L x 0.75 in. W (4) Hole Mounting 0.310 in. Tie Width Stainless Steel
Phoenix Contact0806644
LABELING;STEEL MARKER;0.039" ~ 2.480" (1.00MM ~ 63.00MM) CABLE;BLANK;SILVER;(

Descriptions

Descriptions of HellermannTyton 544-80201 provided by its distributors.

HellermannTyton 544-80201 M-Boss Marker, 1.77" Wide x .78" High, Stainless Steel, Silver, 1000/Box
HellermannTyton 52 MBML20X45 SS316 ML 1000 - 544-80201
Stainless steel sign plate, inscribable, (L x W x H) 44.5 x 20 x 19.81 mm, max. bundle Ø 6 mm, silver, 544-80201
M-Boss Marker, 1.77in. Wide x 0.78in.
Wire Labels & Markers 20MM X 45MM SS MKR 1000/PK
WIRE MARKER CBL TIE 20X45MM SILV
Wire Marker, Ss, 20Mm X 45Mm; Marker Type:Embossing; Legend:Blank; Legend Colour:-; Marker Colour:-; Marker Dimensions:20Mm X 45Mm; Cable Diameter Max:6Mm; Cable Diameter Min:-; Marker Material:Stainless Steel Rohs Compliant: Yes |Hellermanntyton 544-80201

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton