HellermannTyton 181-13008

Wire Ducting & Raceways SL1X3 WHT PVC DUCT BULK 6'
$ 5.226
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 181-13008.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
+26.91%

Related Parts

PanduitC1WH6
Wire Ducting & Raceways Duct Cover, PVC, 1W X 6', White
PanduitLD3IW6-A
Wire Ducting & Raceways LD3 Low Voltage 1pc Single Chann
HellermannTytonTSR2I-6A
HellermannTyton TSR2I-6A 1-1/4 inch x 3/4 inch x 6 Foot Surface Mount Cable Raceway - Ivory
HellermannTytonTSR1FW-6A
One Piece Surface Raceway, 3/4", 6.0 ft Long, PVC, Office White, 120ft/Carton
HellermannTytonTSR2FW-6A
One Piece Surface Raceway, 1-1/4", 6.0 ft Long, PVC, Office White, 120ft/Carton
ABB ControlTY1CPW6
White Narrow Slot Duct Cover (sold in 6 foot lengths) price per 6 ft

Descriptions

Descriptions of HellermannTyton 181-13008 provided by its distributors.

Wire Ducting & Raceways SL1X3 WHT PVC DUCT BULK 6'
Slotted Wall Wiring Duct, 1 inch x 3 inch, Non-Adhesive, PVC, White, 120ft/Carton-Note:Price is for 120 Units
WIRE DUCT SLOTTED SCREW 6' WHITE
Slotted Wall Wiring Duct, 1in. X 3in.,
Hellermann Tyton 181-13008 Wiring Duct Brand: Hellermann Tyton. Part Number: 181-13008. HellermannTyton Wiring Duct, Type SL1X3, Series: Pro-Duct SL, 1 in Width, 6 ft Length, 0.1 in Thickness, Slotted Wall Slot, 2.6 in Slot, Threaded Mount, No Adhesive Backed, PVC, White. Additional Description: TYTO-181-13008 SLOTTED WALL WIRING DUCT, 1 X 3,NON-ADHESIVE, PVC, WHITE, 120FT/CARTON SL1X3W4 DUCT 120FT/CARTON. Catalog Description: HellermannTyton Slotted Wall Wiring Duct features break-away fingers that provide additional access for wire leads. Each section of the duct is provided with two score lines. The upper score line is used to break away fingers when a greater opening is required. The lower score line allows the sidewall to be smoothly cut for joints and T’s...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton