HellermannTyton 151-10915

HellermannTyton 151-10915 QM30A Cable Tie Base 30x30mm Black with Adhesive
$ 1.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-10915.

Newark

Datasheet3 pages11 years ago

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-33.71%

Supply Chain

Introduction Date2024-06-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Keystone8600
Cable Accessories Hole Plug Nylon 6/6 Black Matte Finish
Keystone8601
HOLE PLUG, HOLD DIA .312, HEIGHT .312, OD .375, NYLON 6/6, UL 94V-2
Keystone8606
HOLE PLUG, ROUND, OD .921, HOLE DIA .875, NYLON 6/6, UL94V-2, BLACK

Descriptions

Descriptions of HellermannTyton 151-10915 provided by its distributors.

HellermannTyton 151-10915 QM30A Cable Tie Base 30x30mm Black with Adhesive
Q Tie Mount with Adhesive, 1.2 x 1.2 x 0.21", 4 way entry for Q18 thru Q50 ties, PA66, Black, 100/bg
Mounting base, PA, black, self-adhesive, (L x W x H) 30 x 30 x 4.5 mm, 151-10915
HellermannTyton 151-10915 Cable Tie Mount, Adhesive, 0.16" Hole, PA66, Black, QMA-Series, 100/Pkg
CABLE TIE HLDR QUAD ADHESIVE BLK
HellermannTyton QM30A-PA66-BK-C1 - 151-10915
Q Tie Mount with Adhesive, 1.2 x 1.2 x
TIE MOUNT, Q-TIE, 30X30MM, PK100; Mount Fixing Type: Adhesive, Screw; Mounting Hole Dia: 4.1mm; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 30mm; Width: 30mm; Height: 4.5mm; Product Range: Q Series; A

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton