HellermannTyton 151-10914

HellermannTyton Self Adhesive Cable Tie Mount, 4mm Max. Cable Tie Width 20 mm
$ 1.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-10914.

Newark

Datasheet3 pages11 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-34.30%

Supply Chain

Introduction Date2024-06-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keystone8600
Cable Accessories Hole Plug Nylon 6/6 Black Matte Finish
Keystone8601
HOLE PLUG, HOLD DIA .312, HEIGHT .312, OD .375, NYLON 6/6, UL 94V-2
Keystone8606
Plug Hole; 0.875 in. Diameter Mtg Hole; Black Matte Nylon; 1.015 in. Diameter Head

Descriptions

Descriptions of HellermannTyton 151-10914 provided by its distributors.

HellermannTyton Self Adhesive Cable Tie Mount, 4mm Max. Cable Tie Width 20 mm
HellermannTyton 151-10914 QM20A Cable Tie Base 20x20mm Black with Adhesive
TIE MOUNT, Q-TIE, 20X20MM, PK100; Mount Fixing Type: Adhesive, Screw; Mounting Hole Dia: 3.1mm; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 20mm; Width: 20mm; Height: 3.7mm; Product Range: Q Series; A

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton