Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin S1751-46R

HARWIN shielding clip, Made of brass, surface mount fixed, 3.25 x 2 x 1.65mm
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin S1751-46R.

IHS

Datasheet1 page6 years ago

Farnell

element14 APAC

Newark

element14

Inventory History

3 month trend:
-66.34%

CAD Models

Download Harwin S1751-46R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.2
$ 0.157
Stock
3,972,409
273,928
Authorized Distributors
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Harwin S1751-46R provided by its distributors.

HARWIN shielding clip, Made of brass, surface mount fixed, 3.25 x 2 x 1.65mm
SMT Test Terminal for Standard Test Probes/Test Lead Clips and Hooks Brass
Test Terminal, Pcb, Smt Product Ranges17; |Harwin S1751-46R
TEST POINT, PCB, SMT; Connector Type:Tes; Type:Test Point; Series:-; Contact Material:Copper Alloy;
Conn Test Point 1 POS Solder ST SMD 1 Port T/R
Terminals and Hardware SMT TEST TERMINAL TIN
TEST TERMINAL, PCB, SMT; Product Range: S1751 Series; Connector Colour: -; Connector Mounting: Surface Mount; Mounting Hole Dia: -; Contact Material: Brass; Contact Plating: Tin Plated Contacts; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-1751-46R
  • S1751-46 R
  • S1751-46R.