Harwin R6435-00

35.00Mm Self-Locking Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R6435-00
$ 0.173
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R6435-00.

element14 APAC

Datasheet1 page16 years ago
Datasheet1 page25 years ago

TME

Newark

JRH Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-02-08
LTB Date2025-01-10

Related Parts

HarwinR6406-00
6.40Mm Self-Locking Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R6406-00
HarwinR6405-00
4.80Mm Self-Locking Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R6405-00
HarwinR6419-00
19.10Mm Self-Locking Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R6419-00

Descriptions

Descriptions of Harwin R6435-00 provided by its distributors.

35.00Mm Self-Locking Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R6435-00
Connector Accessories Self Locking Spacer Nylon 66 Natural
Spacer Self Locking 35mm-LG Nylon 6/6
SPACER, SELF LOCKING, 35MM, PK25; PCB Support Type: Lock-In Support; PCB Support Material: Nylon 6.6 (Polyamide 6.6); Height: 35mm; External Width: 4mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Box Quantity: 25; External

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR