Harwin R6419-00

19.10Mm Self-Locking Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R6419-00
$ 0.181
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R6419-00.

element14 APAC

Datasheet1 page16 years ago
Datasheet1 page25 years ago

TME

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-02-08
LTB Date2025-01-10

Related Parts

HarwinR6406-00
6.40Mm Self-Locking Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R6406-00
HarwinR6405-00
4.80Mm Self-Locking Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R6405-00
HarwinR6435-00
35.00Mm Self-Locking Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R6435-00

Descriptions

Descriptions of Harwin R6419-00 provided by its distributors.

19.10Mm Self-Locking Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R6419-00
Self-Locking Plastic Spacer, 19.1mm boar
LOCK-IN SUPPORT, NYLON, 19.1 MM;
BRD SPT SNAP LOCK NYLON 19.10MM
SPACER, SELF LOCKING, L19.1MM, PK25; Fastener Plating:Nickel; Overall Length:19.1mm; Spacer Material:Nylon; SVHC:No SVHC (20-Jun-2011); Body Plating:Nickel; Box Quantity:25; External Diameter:10mm; External Length / Height:19.1mm; Fastener Material:Nylon 6.6; Fixing Hole Diameter:4.8mm; Material:Nylon 6.6; Standard:UL94V-2

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR