Harwin R6405-00

4.80Mm Self-Locking Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R6405-00
$ 0.121
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R6405-00.

element14 APAC

Datasheet1 page16 years ago
Datasheet1 page25 years ago

TME

Newark

Mouser

Inventory History

3 month trend:
-0.16%

Related Parts

HarwinR6406-00
6.40Mm Self-Locking Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R6406-00
HarwinR6419-00
19.10Mm Self-Locking Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R6419-00
HarwinR6008-00
8.00Mm Self-Locking Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R6008-00

Descriptions

Descriptions of Harwin R6405-00 provided by its distributors.

4.80Mm Self-Locking Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R6405-00
Self-Locking Plastic Spacer, 4.8mm board spacing
BRD SPT SNAP LOCK NYLON 4.80MM
SPACER, SELF LOCKING, 4.8MM, PK25; PCB Support Type: Lock-In Support; PCB Support Material: Nylon 6.6 (Polyamide 6.6); Height: 4.8mm; External Width: 4mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Box Quantity: 25; Externa

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR