Harwin R6410-00

Rigid Self-Locking Support Spacer Nylon 66 Natural Bulk/Loose
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R6410-00.

element14 APAC

Datasheet1 page16 years ago
Datasheet1 page25 years ago

TME

Newark

Mouser

Inventory History

3 month trend:
-79.26%

Related Parts

HarwinR6406-00
6.40Mm Self-Locking Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R6406-00
HarwinR6405-00
4.80Mm Self-Locking Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R6405-00
HarwinR6435-00
35.00Mm Self-Locking Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R6435-00

Descriptions

Descriptions of Harwin R6410-00 provided by its distributors.

Rigid Self-Locking Support Spacer Nylon 66 Natural Bulk/Loose
9.60mm Self-Locking Plastic Spacer/Pillar RoHS Compliant: Yes
PCB MOUNT, NYLON 6.6, 9.6MM; Available until stocks are exhausted
Spacer, Self Locking, 9.6mm, LG Nylon 6/6
Standoffs & Spacers 9.6 LG PLAS S/L
BOARD SPT SNAP LOCK NYLON 9.60MM
SPACER, SELF LOCKING, 9.6MM, PK25; PCB Support Type:Lock-In Support; PCB Support Material:Nylon 6.6 (Polyamide 6.6); Height:9.6mm; External Width:4mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Box Quantity:25; External Diameter:10mm; External Length / Height:9.6mm; Fixing Hole Diameter:4.8mm; Overall Length:9.6mm; Standard:UL94V-2

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R6410-00...