What’s new: Find the right parts faster with our redesigned experience

Learn more

Harwin R30-3001902

M3 Male/Female Threaded Hexagonal Brass Spacer, 5mm A/F, 19mm body, 6mm stud, Nickel finish
$ 0.521
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-3001902.

element14 APAC

Datasheet1 page13 years ago
Datasheet1 page15 years ago

TME

element14

Mouser

Inventory History

3 month trend:
-10.86%

CAD Models

Download Harwin R30-3001902 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Introduction Date2013-02-08

Related Parts

Standoff, Nickel Plated, Brass, M3, Hex Male-Female, 12 mm, 18 mm
Standoff, Brass, M3, Hex Male-Female, 11 mm, 17 mm
Hexagonal Male/Female Spacer M3 Threaded 5mm A/F 24mm Length Brass Nickel Plated

Descriptions

Descriptions of Harwin R30-3001902 provided by its distributors.

M3 Male/Female Threaded Hexagonal Brass Spacer, 5mm A/F, 19mm body, 6mm stud, Nickel finish
19.00mm M3 Metric M/F Threaded Hex Brass Spacer/P
SPACER; Thread Size - Metric:M3; Spacer; Spacer Material:Brass; External Width:5mm; Body Plating:Nickel; Hex
Standoffs & Spacers M3 x 19mm HEX 5mmA/F 6mm ML/FML NICKEL
STANDOFF, HEX M-F, BRASS, M3, 25MM;
HEX STANDOFF M3X0.5 BRASS 19MM
Spacer; Standoff Material:Brass; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:19Mm; Overall Length:25Mm; External Width:5Mm; Product Range:R30 Series; Hex Body Size:5Mm Rohs Compliant: Yes |Harwin R30-3001902

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-3001902.