Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin R30-3001002

Hexagonal Male/Female Spacer M3 Threaded 5mm A/F 16mm Length Brass Nickel Plated
$ 0.414
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-3001002.

Newark

Datasheet1 page13 years ago

Farnell

element14

TME

X-ON

Inventory History

3 month trend:
-11.79%

CAD Models

Download Harwin R30-3001002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Introduction Date2013-02-08

Related Parts

Hexagonal Male/Female Spacer M3 Threaded 5mm A/F 16mm Length Brass Nickel Plated
HARWIN Hexagonal thread bracket, 11mmlong, M3 x 0.5Thread, External thread/internal thread
HARWIN Hexagonal thread bracket, 16mmlong, M3 x 0.5Thread, External thread/internal thread

Descriptions

Descriptions of Harwin R30-3001002 provided by its distributors.

Hexagonal Male/Female Spacer M3 Threaded 5mm A/F 16mm Length Brass Nickel Plated
HARWIN Hexagonal isolation column, 10mmlong, M3Thread, External thread/internal thread
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 6mm-LG Brass Nickel
Harwin R30-3001002 Hex Threaded M-F Spacers 10mm M3 6mm Stud Pack of 25
Metric Spacers M3 x 10mm HEX 5mmA/F 6mm ML/FML NICKEL
STANDOFF, HEX M-F, BRASS, M3, 16MM;
HEX STANDOFF M3X0.5 BRASS 10MM
SPACER, M-F, 10MM, PK25; Standoff Material:Brass; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:10mm; Product Range:R30 Series; Overall Length:16mm; External Width:5mm; SVHC:Lead (15-Jan-2019); AF Width:5mm; Box Quantity:25; External Depth:6mm; External Diameter:5mm; External Length / Height:10mm; Fastener Material:Brass; Height:10mm; Length:16mm; Material:Brass; Thread Depth:6mm; Thread Length:6mm

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-3001002..
  • R30-3001002...