Harwin R30-1011302

Hexagonal Female Spacer M3 Threaded 5.5mm A/F 13mm Length Brass Nickel Plated
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-1011302.

Newark

Datasheet1 page6 years ago

Farnell

element14

TME

X-ON

Inventory History

3 month trend:
+40.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hexagonal Female Spacer M3 Threaded 5.5mm A/F 10mm Length Brass Nickel Plated
HARWIN Hexagonal thread bracket, 11mmlong, M3 x 0.5Thread, internal thread/internal thread
Hexagonal Female Spacer M3 Threaded 5.5mm A/F 12mm Length Brass Nickel Plated

Descriptions

Descriptions of Harwin R30-1011302 provided by its distributors.

Hexagonal Female Spacer M3 Threaded 5.5mm A/F 13mm Length Brass Nickel Plated
Standoff, Hex, F/F, M3 x 0.5 Thread, 5.5mm A/F, Brass, Nickel
Metric Spacers M3 x 13mm HEX SPACER BRASS 5.5mm A/F
13.00mm M3 Metric Threaded Hex Brass Spacer/Pilla
M3 Threaded Hexagonal Brass Spacer, 5.5m
HEX STANDOFF M3X0.5 BRASS 13MM
SPACER; Standoff Material: Brass; Thread Size - Metric: M3; Thread Size - Imperial: -; Standoff Type: Hex Female; Body Length: 13mm; Overall Length: 13mm; External Width: 5.5mm; Product Range: R30 Series; Hex 56K2850
Spacer; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Latón; Longitud Total:13Mm; Tamaño De Rosca - Métrica:M3; Tamaño De Rosca - Imperial:-; Anchura Externa:5.5Mm; Hex Body Size:5.5Mm; Longitud De La Rosca:13Mm |Harwin R30-1011302

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-1011302.