Harwin R30-1011202

Hexagonal Female Spacer M3 Threaded 5.5mm A/F 12mm Length Brass Nickel Plated
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-1011202.

IHS

Datasheet1 page6 years ago

Newark

element14 APAC

Master Electronics

element14

Inventory History

3 month trend:
+11.71%

Supply Chain

Country of OriginUK
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hexagonal Female Spacer M3 Threaded 5.5mm A/F 10mm Length Brass Nickel Plated
Hexagonal Female Spacer M3 Threaded 9mm A/F 12mm Length Brass Nickel Plated
HARWIN Hexagonal thread bracket, 11mmlong, M3 x 0.5Thread, internal thread/internal thread

Descriptions

Descriptions of Harwin R30-1011202 provided by its distributors.

Hexagonal Female Spacer M3 Threaded 5.5mm A/F 12mm Length Brass Nickel Plated
Standoff Hex F/F M3 X 0.5-THD 5.5mm-A/F Brass Nickel
Harwin R30-1011202 Hex Brass Spacer M3 Threaded 12mm
Metric Spacers M3 x 12mm HEX SPACER BRASS 5.5mm A/F
12.00mm M3 Metric Threaded Hex Brass Spacer/Pilla
M3 Threaded Hexagonal Brass Spacer, 5.5m
STANDOFF, HEX FEMALE, BRASS, M3, 12MM;
SPACER,M3,HEX,THREADED,12MM,5.5 A/F; Standoff Material:Brass; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:12mm; Product Range:R30 Series; Overall Length:12mm; External Width:5.5mm; SVHC:Lead (15-Jan-2019); Fastener Plating:Nickel

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-1011202...