Harwin R30-1011102

HARWIN Hexagonal thread bracket, 11mmlong, M3 x 0.5Thread, internal thread/internal thread
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-1011102.

IHS

Datasheet1 page6 years ago
Datasheet1 page6 years ago

element14 APAC

element14

TME

Farnell

Inventory History

3 month trend:
-9.00%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hexagonal Female Spacer M3 Threaded 5.5mm A/F 10mm Length Brass Nickel Plated
Hexagonal Female Spacer M3 Threaded 5.5mm A/F 8mm Length Brass Nickel Plated
Hexagonal Female Spacer M3 Threaded 5.5mm A/F 13mm Length Brass Nickel Plated

Descriptions

Descriptions of Harwin R30-1011102 provided by its distributors.

HARWIN Hexagonal thread bracket, 11mmlong, M3 x 0.5Thread, internal thread/internal thread
M3 Threaded Hexagonal Brass Spacer, 5.5mm A/F, 11mm body length, Nickel finish
Standoff Hex F/F M3 X 0.5-THD 5.5mm-A/F Brass Nickel
Metric Spacers M3 x 11mm HEX SPACER BRASS 5.5mm A/F
11.00mm M3 Metric Threaded Hex Brass Spacer/Pilla
STANDOFF, HEX FEMALE, BRASS, M3, 11MM;
SPACER; Standoff Material:Brass; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:11mm; Product Range:R30 Series; Overall Length:11mm; External Width:5.5mm; SVHC:Lead (15-Jan-2019); Body Plating:Nickel; Fastener Material:Brass; Fastener Plating:Nickel; Material:Brass

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-1011102.
  • R30-1011102...