Harwin R30-1010802

Hexagonal Female Spacer M3 Threaded 5.5mm A/F 8mm Length Brass Nickel Plated
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-1010802.

IHS

Datasheet1 page6 years ago

Farnell

element14

TME

X-ON

Inventory History

3 month trend:
+0.03%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Hexagonal Female Spacer M3 Threaded 5.5mm A/F 10mm Length Brass Nickel Plated
Hexagonal Female Spacer M3 Threaded 5.5mm A/F 7mm Length Brass Nickel Plated
6.00Mm M3 Metric Threaded Hex Brass Spacer/Pillar Rohs Compliant: Yes |Harwin R30-1010602

Descriptions

Descriptions of Harwin R30-1010802 provided by its distributors.

Hexagonal Female Spacer M3 Threaded 5.5mm A/F 8mm Length Brass Nickel Plated
Standoff, Hex Female, Brass, M3, 8Mm; |Harwin R30-1010802
Standoff Hex F/F M3 X 0.5-THD 5.5mm-A/F Brass Nickel
Metric Spacers M3 x 8mm HEX SPACER BRASS 5.5mm A/F
SPACER; Standoff Material: Brass; Thread; SPACER; Standoff Material: Brass; Thread Size - Metric: M3; Thread Size - Imperial: -; Standoff Type: Hex Female; Body Length: 8mm; Overall Length; Available until stocks are exhausted

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-1010802.