Keystone 24392

Metric Threaded Standoff | Keystone Electronics 24392
$ 0.471

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24392.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

Inventory History

3 month trend:
-76.99%

CAD Models

Download Keystone 24392 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone24402
Standoff, Hex F/F, M3x0.5-THD, 5.5mm A/F, Brass, ASTM B16, Nickel QQ-N-290
Keystone24391
Standoff Hex F/F M3x0.5 Thread 5mm A/F Brass ASTM B16 Nickel QQ-N-290
Hexagonal Female Spacer M3 Threaded 9mm A/F 8mm Length Brass Nickel Plated
Keystone24393
STANDOFF, 5MM HEX, FEMALE, THREADED M3, LENGTH 10MM, BRASS/NICKEL
Hexagonal Female Spacer M3 Threaded 9mm A/F 13mm Length Brass Nickel Plated
Hexagonal Female Spacer M3 Threaded 5mm A/F 4mm Length Brass Nickel Plated

Descriptions

Descriptions of Keystone 24392 provided by its distributors.

Metric Threaded Standoff | Keystone Electronics 24392
Brass 5mm Hex Female Standoff
STANDOFF HEX M3 THR BRASS 8MM
Standoffs & Spacers 5.0 HEX 8.0mm BRS
M3 FEM BRASS STNDOFF
M3 0.315" (8.00mm)
Customer Item

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO