Harwin R30-1002202

22.00Mm M3 Metric Threaded Hex Brass Spacer/Pillar Rohs Compliant: Yes |Harwin R30-1002202
$ 0.426
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-1002202.

TME

Datasheet1 page2 years ago

Mouser

Inventory History

3 month trend:
+10.93%

Supply Chain

Country of OriginUK
Introduction Date2010-04-30

Related Parts

Hexagonal Female Spacer M3 Threaded 9mm A/F 18mm Length Brass Nickel Plated
M3 Threaded Hexagonal Brass Spacer, 5mm A/F, 16mm body length, Nickel finish
Hexagonal Female Spacer M3 Threaded 9mm A/F 20mm Length Brass Nickel Plated

Descriptions

Descriptions of Harwin R30-1002202 provided by its distributors.

22.00Mm M3 Metric Threaded Hex Brass Spacer/Pillar Rohs Compliant: Yes |Harwin R30-1002202
Connector Accessories Hexagonal Female Spacer M3 Brass Bulk/Loose
Standoff, Hex F/F, M3 x 0.5 Thread, 5mm A/F, Brass, Nickel
M3 Threaded Hexagonal Brass Spacer, 5mm
Standoffs & Spacers M3 x 22mm THREAD HEX BRASS 5mm A/F
STANDOFF, BRASS, HEX F-F, M3, 22MM;

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR