Harwin R30-1001602

M3 Threaded Hexagonal Brass Spacer, 5mm A/F, 16mm body length, Nickel finish
$ 0.358
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-1001602.

element14 APAC

Datasheet1 page13 years ago

Newark

TME

Farnell

Mouser

Inventory History

3 month trend:
-0.31%

Related Parts

Hexagonal Female Spacer M3 Threaded 9mm A/F 12mm Length Brass Nickel Plated
HARWIN Hexagonal thread bracket, 14mmlong, M3 x 0.5Thread, internal thread/internal thread
Hexagonal Female Spacer M3 Threaded 9mm A/F 15mm Length Brass Nickel Plated

Descriptions

Descriptions of Harwin R30-1001602 provided by its distributors.

M3 Threaded Hexagonal Brass Spacer, 5mm A/F, 16mm body length, Nickel finish
STANDOFF, HEX FEMALE, BRASS, M3, 16MM; Available until stocks are exhausted
HARWIN Hexagonal thread bracket, 16mmlong, M3 x 0.5Thread, internal thread/internal thread
Threaded Spacer; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Latón; Longitud Total:16Mm; Tamaño De Rosca - Métrica:M3; Tamaño De Rosca - Imperial:-; Anchura Externa:5Mm |Harwin R30-1001602
SPACER, F-F, 16MM, PK25; Standoff Material:Brass; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:16mm; Product Range:R30 Series; Overall Length:16mm; External Width:5mm; SVHC:Lead (15-Jan-2019); AF Width:5mm; Box Quantity:25; External Diameter:4.8mm; External Length / Height:16mm; Material:Brass

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-1001602...