Harwin R30-1001402

HARWIN Hexagonal thread bracket, 14mmlong, M3 x 0.5Thread, internal thread/internal thread
$ 0.363
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-1001402.

Newark

Datasheet1 page13 years ago
Datasheet1 page16 years ago
Datasheet1 page20 years ago

TME

Farnell

Mouser

JRH Electronics

Inventory History

3 month trend:
+5.31%

Related Parts

Hexagonal Female Spacer M3 Threaded 9mm A/F 10mm Length Brass Nickel Plated
Hexagonal Female Spacer M3 Threaded 9mm A/F 12mm Length Brass Nickel Plated
Hexagonal Female Spacer M3 Threaded 9mm A/F 11mm Length Brass Nickel Plated

Descriptions

Descriptions of Harwin R30-1001402 provided by its distributors.

HARWIN Hexagonal thread bracket, 14mmlong, M3 x 0.5Thread, internal thread/internal thread
Standoff, Nickel Plated, Brass, M3, Hex Female, 14 mm, 14 mm
Standoff, Hex Female, Brass, M3, 14Mm; |Harwin R30-1001402
Standoff Hex F/F M3 X 0.5-THD 5mm-A/F Brass Nickel
14.00mm M3 Metric Threaded Hex Brass Spacer/Pilla
M3 Threaded Hexagonal Brass Spacer, 5mm
Metric Spacers M3 x 14mm THREAD HEX BRASS 5mm A/F
HEX STANDOFF M3X0.5 BRASS 14MM
SPACER, F-F, 14MM, PK25; Standoff Material:Brass; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:14mm; Product Range:R30 Series; Overall Length:14mm; External Width:5mm; SVHC:Lead (15-Jan-2019); AF Width:5mm; Box Quantity:25; External Diameter:4.8mm; External Length / Height:14mm; Fastener Material:Brass; Height:14mm; Material:Brass

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-1001402.
  • R30-1001402...