Harwin R30-1001502

Hexagonal Female Spacer M3 Threaded 9mm A/F 15mm Length Brass Nickel Plated
$ 0.336
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-1001502.

TME

Datasheet1 page2 years ago

X-ON

Mouser

Inventory History

3 month trend:
+15.72%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-01-12

Related Parts

Hexagonal Female Spacer M3 Threaded 9mm A/F 12mm Length Brass Nickel Plated
Hexagonal Female Spacer M3 Threaded 9mm A/F 11mm Length Brass Nickel Plated
Hexagonal Female Spacer M3 Threaded 9mm A/F 13mm Length Brass Nickel Plated

Descriptions

Descriptions of Harwin R30-1001502 provided by its distributors.

Hexagonal Female Spacer M3 Threaded 9mm A/F 15mm Length Brass Nickel Plated
Standoff, Hex F-F, Brass, M3, 15Mm; |Harwin R30-1001502
Standoff Hex F/F M3 X 0.5-THD 5mm-A/F Brass Nickel
Metric Spacers M3 x 15mm THREAD HEX BRASS 5mm A/F
15.00MM M3 METRIC THREADED HEX
STANDOFF, HEX FEMALE-FEMALE, 15MM, M3; Standoff Material:Brass; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Female-Female; Body Length:-; Product Range:R30 Series; Overall Length:15mm; External Width:5mm

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-1001502...