Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin R25-1000502

SPACER, BRASS, 5MM, M2.5, FEMALE-FEMALE; Available until stocks are exhausted
$ 0.299
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R25-1000502.

element14 APAC

Datasheet1 page13 years ago

TME

X-ON

Farnell

Mouser

Inventory History

3 month trend:
+8.83%

Supply Chain

Country of OriginUK

Related Parts

HARWIN Hexagonal thread bracket, 6mmlong, M2.5 x 0.45Thread, internal thread/internal thread
Hexagonal Female Spacer M2.5 Threaded 5mm A/F 4mm Length Brass Nickel Plated
Hexagonal Female Spacer #4-40 UNC-2B Threaded 5mm A/F 6mm Length Brass Nickel Plated

Descriptions

Descriptions of Harwin R25-1000502 provided by its distributors.

SPACER, BRASS, 5MM, M2.5, FEMALE-FEMALE; Available until stocks are exhausted
Hexagonal Female Spacer M2.5 Threaded 5mm A/F 5mm Length Brass Nickel Plated
SPACER, BRASS, 5MM, M2.5, FEMALE-FEMALE; Standoff Material:Brass; Thread Size - Metric:M2.5; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:5mm; Product Range:R25 Series; Overall Length:5mm; External Width:5mm; SVHC:Lead (15-Jan-2019)

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R25-1000502...