Harwin R25-1000402

Hexagonal Female Spacer M2.5 Threaded 5mm A/F 4mm Length Brass Nickel Plated
$ 0.311
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R25-1000402.

element14 APAC

Datasheet1 page13 years ago

TME

Farnell

Mouser

JRH Electronics

Inventory History

3 month trend:
+23.60%

Related Parts

SPACER, BRASS, 5MM, M2.5, FEMALE-FEMALE; Available until stocks are exhausted
Hexagonal Female Spacer M3 Threaded 5.5mm A/F 4mm Length Brass Nickel Plated
HARWIN Hexagonal thread bracket, 6mmlong, M2.5 x 0.45Thread, internal thread/internal thread

Descriptions

Descriptions of Harwin R25-1000402 provided by its distributors.

Hexagonal Female Spacer M2.5 Threaded 5mm A/F 4mm Length Brass Nickel Plated
Standoff, Hex Female, Brass, M2.5, 4Mm; |Harwin R25-1000402
SPACER, BRASS, 4MM, M2.5, FEMALE-FEMALE; Standoff Material:Brass; Thread Size - Metric:M2.5; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:4mm; Product Range:R25 Series; Overall Length:4mm; External Width:5mm; SVHC:Lead (15-Jan-2019)

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R25-1000402...