Harwin R30-1010402

Hexagonal Female Spacer M3 Threaded 5.5mm A/F 4mm Length Brass Nickel Plated
$ 0.529
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-1010402.

Newark

Datasheet1 page13 years ago

Farnell

TME

X-ON

Electro Sonic

Inventory History

3 month trend:
-11.09%

Supply Chain

Country of OriginUK
Introduction Date2010-03-05

Related Parts

Hexagonal Female Spacer M2.5 Threaded 5mm A/F 4mm Length Brass Nickel Plated
Standoff, Round Female, Brass, M3, 4Mm; |Harwin R30-5000402.
Hexagonal Female Spacer M3 Threaded 5.5mm A/F 5mm Length Brass Nickel Plated

Descriptions

Descriptions of Harwin R30-1010402 provided by its distributors.

Hexagonal Female Spacer M3 Threaded 5.5mm A/F 4mm Length Brass Nickel Plated
Standoff Hex F/F M3 X 0.5-THD 5.5mm-A/F Brass Nickel
Metric Spacers M3 x 4mm HEX SPACER BRASS 5.5mm A/F
4.00mm M3 Metric Threaded Hex Brass Spacer/Pillar
STANDOFF, HEX FEMALE, BRASS, M3, 4MM;
Spacer, Brass, M3 X 4Mm Thread; Standoff Material:Brass; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:4Mm; Product Range:R30 Series; Overall Length:4Mm; External Width:5.5Mm; Svhc:Lead Rohs Compliant: Yes |Harwin R30-1010402...

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-1010402.
  • R30-1010402...