Harwin M80-8760422

Datamate L-Tek SIL Male Horizontal 3mm PC Tail Connector, latched, selective gold + tin/lead
$ 2.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8760422.

IHS

Datasheet1 page5 years ago

Newark

Inventory History

3 month trend:
-12.76%

CAD Models

Download Harwin M80-8760422 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.742
$ 2.852
Stock
745
26,806
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Polyester
Polyamide
Contact Material
Bronze
Gold, Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.00mm Pitch Mi ll System Wire-to-Board Header, Single Row, Right-Angle, 4 Circuits
HARWIN 2mm Pitch 4-Pin Header, Board-to-Board/Wire-to-Board Connector, Datamate L-Tek Series, Right Angle, TH
Datamate L-Tek SIL Male Horizontal 3mm PC Tail Connector, unlatched, selective gold + tin
2.00mm (0.079) Pitch SIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, TSW Series
Amphenol Communications Solutions76382-304LF
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole, FCI Dubox 76382

Descriptions

Descriptions of Harwin M80-8760422 provided by its distributors.

Datamate L-Tek SIL Male Horizontal 3mm PC Tail Connector, latched, selective gold + tin/lead
Header, Latch Lock Pad 4-Pin Polyester 2.2A Gold Black TH 12mm (L)
Connector, HEADER, 4POS, 1ROW, 2mm;
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator
Wire-Board Connector, Male, 4 Position, 1Row; Rango De Producto:Serie Datamate L-Tek M80; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:4; Espaciado, Paso:2Mm; Contacto, Chapado:Dorado |Harwin M80-8760422

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR