Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8663405

BS Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, latched, gold, 17+17 contacts
$ 4.476
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8663405.

IHS

Datasheet1 page4 years ago

Electro Sonic

Inventory History

3 month trend:
-30.00%

Alternate Parts

Price @ 1000
$ 4.476
$ 7.3
$ 7.3
Stock
10,486
49,915
49,915
Authorized Distributors
3
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Positions
34
34
34
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
-
Gold
Gold

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2026-03-26
LTD Date2026-03-26

Descriptions

Descriptions of Harwin M80-8663405 provided by its distributors.

BS Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, latched, gold, 17+17 contacts
Headers & Wire Housings Datamate L-Tek Dil Male Horizontal 3Mm Throughboard Connector, Latched,
Conn Datamate M 34 POS 2mm Solder RA Side Entry Thru-Hole Tube
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR