Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8543442

CONN HEADER VERT 34POS 2MM / Connector Header Through Hole 34 position 0.079" (2.00mm)
$ 4.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8543442.

IHS

Datasheet1 page5 years ago

Newark

Farnell

Inventory History

3 month trend:
-5.95%

CAD Models

Download Harwin M80-8543442 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.645
$ 6.01
Stock
5,688
4,995
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
34
34
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Datamate L-Tek ROHS3Compliant COMMERCIAL UL Connector Plug 500Cycles 25mOhm -55C~125C 3A
Conn Shrouded Header (4 Sides) HDR 34 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Bulk
Amphenol Communications Solutions98414-G06-34ULF
Conn Shrouded Header (4 Sides) HDR 34 POS 2mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions98414-S06-34ULF
Conn Shrouded Header (4 Sides) HDR 34 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube
Header, Push-Pull, 34-Pin, 2mm Pitch, 2mm, 2mm, 2A, 380nm, Gold/Black, TH, 4mm H
34pin 2mm 2 2mm Header,Push-Pull 3.2A 510nm gold Black Through hole mounting 34mm*3.94mm*3.94mm

Descriptions

Descriptions of Harwin M80-8543442 provided by its distributors.

CONN HEADER VERT 34POS 2MM / Connector Header Through Hole 34 position 0.079" (2.00mm)
HARWIN 2.0mmpitch34pDouble row pin header Board to Board, Wire-to-board connector, Datamate L-Tekseries, right angle, Through hole mounting
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Wire-To-Board Connector, Vertical, Through Hole, Plug, 34, 2 Mm, Gold Plated Contacts Rohs Compliant: Yes |Harwin M80-8543442

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR