Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8520642

Header,Latch Holder Solder pad 6pin 2.2A gold Black Through hole mounting
$ 1.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8520642.

IHS

Datasheet1 page5 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+2.42%

CAD Models

Download Harwin M80-8520642 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HIROSE ELECTRICA4B-6PA-2DSA(71)
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Thru-Hole Automotive Bag
2.00mm Pitch Wire-to-Board Header, Vertical, 6 Circuits, with Kinked PC Tail
Pin Header, Board-to-Board, 2 mm, 1 Rows, 6 Contacts, Through Hole, TMM Series
Pin Header, Board-to-Board, 2 mm, 1 Rows, 6 Contacts, Through Hole, TMM Series
2.00mm Pitch MicroBlade™ Wire-to-Board Header, Vertical, 6 Circuits
Pin Header, Board-to-Board, 2 mm, 1 Rows, 6 Contacts, Through Hole, TMM Series

Descriptions

Descriptions of Harwin M80-8520642 provided by its distributors.

Header,Latch Holder Solder pad 6pin 2.2A gold Black Through hole mounting
Datamate L-Tek SIL Male Vertical 3mm PC Tail Connector, unlatched, selective gold + tin, 6 contacts
Conn Datamate M 6 POS 2mm Solder ST Thru-Hole Tube
Plug, Vertical, 1Row, 6Way; |Harwin M80-8520642
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
PLUG, VERTICAL, 1ROW, 6WAY; Pitch Spacing: 2mm; No. of Contacts: 6Contacts; Gender: Plug; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contac

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR