Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8411642

Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, unlatched, selective gold + tin
$ 4.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8411642.

IHS

Datasheet1 page5 years ago

Newark

Farnell

Inventory History

3 month trend:
-78.14%

CAD Models

Download Harwin M80-8411642 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Amphenol Communications Solutions10072354-G01-16ULF
Pin Header, Right Angle, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Right Angle
Amphenol Communications Solutions10072354-F01-16ULF
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions98423-G61-08ULF
Headers & Wire Housings Unshrd Header, T/H Dbl Rw,16P,R/A,.76um
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder RA Thru-Hole MicroClasp™ Frame

Descriptions

Descriptions of Harwin M80-8411642 provided by its distributors.

Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, unlatched, selective gold + tin
HARWIN 2.0mmpitch16pDouble row pin header Board to Board, Wire-to-board connector, Datamate L-Tekseries, right angle, Through hole mounting
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
PLUG, RIGHT ANGLE, 2ROW, 16WAY; Pitch Spacing:2mm; No. of Contacts:16Contacts; Gender:Plug; Product Range:Datamate L-Tek M80 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Contact Resistance:25mohm; Contact Termination:Through Hole Right Angle; Current Rating:3.3A; Flammability Rating:UL94V-0; Insulation Resistance:100mohm; Lead Spacing:2mm; Material:Glass Filled Thermoplastic; No. of Mating Cycles:500; Proof Voltage:360V; Termination Method:Solder; Wire Size AWG Max:22AWG; Wire Size AWG Min:28AWG; Working Voltage:120V

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-8411642.