Molex 55959-1630

Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder RA Thru-Hole MicroClasp™ Frame
$ 0.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55959-1630.

IHS

Datasheet4 pages6 years ago

Molex

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
+7.49%

CAD Models

Download Molex 55959-1630 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Pin Header, 16 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
HIROSE ELECTRICDF11-16DP-2DS(24)
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder RA Side Entry Thru-Hole Tube
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder RA Side Entry Thru-Hole iGrid Tray
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder RA Thru-Hole MicroClasp™ Frame
HIROSE ELECTRICDF11-16DP-2DSA(24)
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder ST Top Entry Thru-Hole Tube
HIROSE ELECTRICDF11-14DP-2DS(24)
Conn Shrouded Header HDR 14 POS 2mm Solder RA Side Entry Thru-Hole Tube

Descriptions

Descriptions of Molex 55959-1630 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder RA Thru-Hole MicroClasp™ Frame
Connector Shrouded Header 16 Position 2 mm Solder Right Angle Thru-Hole MicroClasp
MicroClasp Right-Angle Header, 2.00mm Pitch, Dual Row, Through Hole, Tin (Sn) Plating, 16 Circuits
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Plug
CONN, R/A PCB HDR, 16POS, 2ROW, 2MM, THT; Pitch Spacing:2mm; No. of Contacts:16Contacts; Gender:Header; Product Range:MicroClasp 55959 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 055959-1630
  • 0559591630
  • 55959-1630.
  • 559591630