Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-5105042

Harwin M80-5105042 Male DIL Vertical 25+25 Pos Throughboard Unshrouded
$ 14.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-5105042.

IHS

Datasheet1 page6 years ago
Datasheet1 page6 years ago

Newark

Factory Futures

Farnell

Inventory History

3 month trend:
-52.63%

CAD Models

Download Harwin M80-5105042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CONN, HEADER, 50POS, 2ROW, 2MM; Available until stocks are exhausted
Amphenol Communications Solutions98414-G06-50LF
Conn Shrouded Header (4 Sides) HDR 50 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Amphenol Communications Solutions98414-G06-50ULF
Conn Shrouded Header (4 Sides) HDR 50 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube
Stacking Board Connector, TW Series, 50 Contacts, Header, 2 mm, Through Hole, 2 Rows
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 50 Contacts, Through Hole, TMM Series, Unshrouded
Amphenol Communications Solutions98414-S06-50ULF
Conn Shrouded Header (4 Sides) HDR 50 POS 2mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Harwin M80-5105042 provided by its distributors.

Harwin M80-5105042 Male DIL Vertical 25+25 Pos Throughboard Unshrouded
Datamate J-Tek DIL Male Vertical 3mm PC Tail Connector, selective gold + tin, with jackscrews + board mount, 25+25 contacts
CONNECTOR, HEADER, 50POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 50Contacts; Gender: Header; Product Range: Datamate J-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold P
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle
Wire-To-Board Connector, Vertical, Datamate J-Tek M80-5 Series, Through Hole, Plug, 50, 2 Mm Rohs Compliant: Yes |Harwin M80-5105042

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR