Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-4121042

Datamate J-Tek DIL Female Vertical SMT Connector, gold clip + tin shell, no jackscrews, 5+5 contacts
$ 10.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4121042.

IHS

Datasheet1 page6 years ago

element14 APAC

Inventory History

3 month trend:
-4.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount
Datamate L-Tek DIL Female Vertical SMT Connector, gold clip + tin shell, 5+5 contacts
SMM - Samtec 2mm Tiger Eye™ High-Reliability Low Profile Surface Mount Socket Strip
PCB Receptacle, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts
Amphenol Communications Solutions55510-110TRLF
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry SMD Minitek® T/R
Board-To-Board Connector, M22 Series, Su; |Harwin M22-6360542

Descriptions

Descriptions of Harwin M80-4121042 provided by its distributors.

Datamate J-Tek DIL Female Vertical SMT Connector, gold clip + tin shell, no jackscrews, 5+5 contacts
Header Connector, pcb Mount, plug,10 Contacts, skt,0.079 Pitch, surface Mount Terminal, locking Rohs Compliant: Yes |Harwin M80-4121042
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
SOCKET, VERTICAL, DIL, SMT, 10WAY; Connector Type:Wire to Board; Series:Datamate J-Tek; Contact Termination:PCB; Gender:Receptacle; No. of Contacts:10; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Beryllium Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR