Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M22-6360542

Board-To-Board Connector, M22 Series, Su; |Harwin M22-6360542
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-6360542.

IHS

Datasheet1 page6 years ago

element14 APAC

Newark

TME

Farnell

Inventory History

3 month trend:
-26.90%

CAD Models

Download Harwin M22-6360542 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions55510-110TRLF
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry SMD Minitek® T/R
Board Connector, 5 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
HIROSE ELECTRICDF11CZ-10DS-2V(22)
Friction Lock,Receptacle 2mm 2 10pin 2A 1μm tin Beige SMD,P=2mm SMD mount
Conn Socket Strip F 8 POS 2mm Solder ST Top Entry/Bottom Entry SMD Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount
Conn Socket Strip RCP 10 POS 2mm Solder RA SMD Milli-Grid™ Tube

Descriptions

Descriptions of Harwin M22-6360542 provided by its distributors.

Board-To-Board Connector, M22 Series, Su; |Harwin M22-6360542
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount, M22
Conn Socket Strip SKT 10 POS 2mm Solder ST SMD T/R
HARWIN 2mmpitch10pDouble row female Bus bar, right angle, surface
CONN RCPT 10POS 0.079 GOLD SMD
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
SOCKET, SMT, 2ROW, 5WAY; Pitch Spacing: 2mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: M22 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contac

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR