Harwin M50-4900645

1.27mm (0.05") Pitch DIL Vertical SMT Pin Header, single polarised, gold, 6+6 contacts
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-4900645.

IHS

Datasheet1 page7 years ago

Farnell

element14 APAC

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2019-07-27
LTD Date2020-06-24

Related Parts

Archer M50 ROHS3Compliant COMMERCIAL UL Connector Header 300Cycles 30mOhm -40C~105C 1A
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount, FTS Series
Amphenol Communications Solutions20021121-00012C4LF
Minitek127®, unshrouded header, vertical, Surface Mount, 0.25μm (10μin) Gold, 2x6 positions
Amphenol Communications Solutions20021221-00012C4LF
Minitek127®, shrouded header, vertical, Surface Mount, 0.25μm (10μin) Gold, 2x6 positions
Amphenol Communications Solutions20021122-00012T4LF
Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 12 contacts.

Descriptions

Descriptions of Harwin M50-4900645 provided by its distributors.

1.27mm (0.05") Pitch DIL Vertical SMT Pin Header, single polarised, gold, 6+6 contacts
BOARD-BOARD CONNECTOR, HEADER, 12 POSITION, 2ROW
6+6 Pos. Male DIL Vertical SMT Conn.
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
HEADER, VERTICAL, 1.27MM, 12WAY; Series:ARCHER; Pitch Spacing:1.27mm; No. of Rows:2; No. of Contacts:12; Gender:Header; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Brass; SVHC:No SVHC (18-Jun-2012); MSL:MSL 1 - Unlimited

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M50-4900645.