Harwin M50-3600542

CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3600542.

TME

Datasheet1 page6 years ago

element14 APAC

Newark

Farnell

Factory Futures

Inventory History

3 month trend:
+4.35%

CAD Models

Download Harwin M50-3600542 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.86
$ 0.89
Stock
171,304
431,740
Authorized Distributors
6
6
Gender
Male
Female
Pitch
1.27 mm
1.27 mm
Number of Contacts
10
10
Number of Rows
2
2
Mount
Surface Mount
-
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol Communications Solutions20021121-00010C4LF
Minitek127®, unshrouded header, vertical, Surface Mount, 0.25μm (10μin) Gold, 2x5 positions
Amphenol Communications Solutions20021221-00010C4LF
Minitek127®, shrouded header, vertical, Surface Mount, 0.25μm (10μin) Gold, 2x5 positions
Amphenol Communications Solutions87409-105LF
Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, FTS
CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)

Descriptions

Descriptions of Harwin M50-3600542 provided by its distributors.

CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
Conn Unshrouded Header M 10 POS 1.27mm Solder ST Top Entry SMD Bulk/Loose
HARWIN 1.27mmpitch10pDouble row pin header Board to Board, Wire-to-board connector, Archer M50series, right angle, surface
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Straight pin header SMD Temperature range: -40 ... +105 °C Combustibility class: UL 94 V-0 Connector Design: Double Row / Straight / Without Shroud Connector Termination: SMD Contact material: Gold-Plated Copper Gender of contacts: Male Housing Material: Thermoplastic Pitch: 1.27 mm Series: M50 Poles: 10 Rated current: 1 A Rated voltage: 150 VAC/VDC

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M50-3600542.
  • M50-3600542..