Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M50-3550542

10pin 1.27mm 2 1.27mm Header,Latch Lock/Eject Hooks 1.75A gold Black Through hole mounting

$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3550542.

IHS

Datasheet1 page5 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-21.26%

CAD Models

Download Harwin M50-3550542 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole TIGERCLAW™ Tube
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole, FTSH
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole, FTSH Series
Amphenol Communications Solutions20021111-00010T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Straight
CONN HEADER VERT 10POS 1.27MM / Connector Header Through Hole 10 position 0.050" (1.27mm)
Amphenol Communications Solutions20021611-00010T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Straight

Descriptions

Descriptions of Harwin M50-3550542 provided by its distributors.

10pin 1.27mm 2 1.27mm Header,Latch Lock/Eject Hooks 1.75A gold Black Through hole mounting
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject
Headers & Wire Housings 5+5 IDC VERT PCTAIL LATCH HEADER, MALE
1.27mm (0.05) Pitch DIL Vertical Male PC Tail Ejector Header, selective gold + tin, 5+5 contacts"
Header, Ejector, Tht, 1.27Mm, 10Way; |Harwin M50-3550542
HEADER, EJECTOR, THT, 1.27MM, 10WAY; Pitch Spacing: 1.27mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: M50 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contac

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR