Harwin M50-3122045

1.27mm (0.05") Pitch DIL Vertical SMT Socket Assembly, 3.55mm high, gold, 20+20 contacts
$ 3.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3122045.

IHS

Datasheet1 page13 years ago

element14 APAC

Farnell

Newark

element14

Inventory History

3 month trend:
-100%

CAD Models

Download Harwin M50-3122045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.563
$ 3.234
$ 3.234
Stock
0
1,952
1,952
Authorized Distributors
5
6
6
Gender
Female
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
40
40
40
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

1.27mm (0.05") Pitch DIL Vertical SMT Socket Assembly, 4.6mm high, gold, 20+20 contacts
HARWIN 1.27mm Pitch 40P Double Row Receptacle Strip, Right Angle, Surface Mount
Bottom/Top Entry, Push-Pull, Receptacle, 1.27mm Pitch, 40-Pin, 1A, Gold, Black, SMD
Amphenol Communications Solutions87024-620LF
Board Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube
Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch

Descriptions

Descriptions of Harwin M50-3122045 provided by its distributors.

1.27mm (0.05") Pitch DIL Vertical SMT Socket Assembly, 3.55mm high, gold, 20+20 contacts
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
Board-Board Connector Receptacle, 40 Position, 2Row; Rango De Producto:Serie Archer M50; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Receptáculo Eléctrico; Núm. De Contactos:40; Espaciado, Paso:1.27Mm |Harwin M50-3122045
SOCKET, VERTICAL, SMT, 1.27MM, 40WAY; Pitch Spacing: 1.27mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M50-3122045..